Omron D2F-FL3 Subminiature Basic Switch SPST-NO Hinge Lever 125V 3A

MPN
D2F-FL3
Brand
Omron
Order Code
15-4787
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
200+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 1,307 in stock

The Omron D2F-FL3 is a subminiature basic switch designed for precision and reliability.

It features a single-pole, single-throw normally open (SPST-NO) hinge lever configuration.

With a rating of 125V and 3A, it is suitable for low-current applications.

Typical uses include automation equipment, office devices, and consumer electronics.


Type Limit Switch
Contact Configuration SPDT
Switch Function Off/(On)
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Simulated Roller Lever
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 65°C
Mechanical Life 1000000Operations
Microswitch Type Ultra Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.39N
Product Type Micro Switch
Series D2F
Standards/Approvals RoHS
Switch Contact Current 1A
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot