Omron D2F-FL3-T Basic Switch Subminiature SPDT Lever Actuator

MPN
D2F-FL3-T
Brand
Omron
Order Code
15-5970
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
188+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 188
Despatched within 5 working days - 471 in stock

The Omron D2F-FL3-T is a subminiature SPDT lever actuator switch.

It features a lever actuator, providing accurate control and reliability.

Designed for compact applications, it fits easily into small devices.

It is typically used in consumer electronics and industrial equipment.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Simulated Roller Lever
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP40
Length 12.8mm
Maximum Operating Temperature 65°C
Mechanical Life 1000000Operations
Microswitch Type Ultra Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.39N
Product Type Micro Switch
Series D2F
Standards/Approvals RoHS
Switch Contact Current 1A
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot