Omron D2F-L2 D2F Subminiature Basic Switch SPST-NC 0.5A 125V Lever

MPN
D2F-L2
Brand
Omron
Order Code
15-6067
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
125+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 1,140 in stock

The Omron D2F-L2 is a subminiature basic switch designed with a lever actuator.

It features a single pole, single throw normally closed (SPST-NC) contact configuration, supporting a current rating of 0.5A at 125V.

This switch is known for its reliability and compact size, making it ideal for applications in consumer electronics and small appliances.

The durable construction ensures consistent performance in repetitive operations.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(Off)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Roller Lever
Contact AC Voltage 125V ac
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 65°C
Mechanical Life 1000000Operations
Microswitch Type Ultra Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.78N
Product Type Micro Switch
Series D2F
Standards/Approvals RoHS
Switch Contact Current 3A
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot