Omron D2F-L3-D Subminiature Switch 0.98N Operating Force SPDT

Image Representative of Range

Omron D2F-L3-D Subminiature Switch 0.98N Operating Force SPDT

MPN
D2F-L3-D
Brand
Omron
Order Code
15-6031
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
80+ £0.997
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack order, lead time 4 months

The Omron D2F-L3-D is a subminiature switch characterised by a 0.98N operating force.

It features a single pole double throw (SPDT) configuration, making it versatile in circuit switching.

Typical applications include electronic devices where space is limited.

The switch is known for its reliable performance in precision instruments and consumer electronics.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Simulated Roller Lever
Contact AC Voltage 125V ac
Contact DC Voltage 30V dc
Depth 5.8mm
Hazardous Area Certification No
IP Rating IP40
Length 12.8mm
Maximum Operating Temperature 65°C
Mechanical Life 1000000Operations
Microswitch Type Ultra Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.78N
Product Type Micro Switch
Series D2F
Standards/Approvals RoHS
Switch Contact Current 3A
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot