Omron D2F-L3 Basic Switch SPDT 125V 5A Subminiature Lever Actuator

Image Representative of Range

Omron D2F-L3 Basic Switch SPDT 125V 5A Subminiature Lever Actuator

MPN
D2F-L3
Brand
Omron
Order Code
15-6025
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
65+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 65
Available to back orderBack order, lead time 4 months

The Omron D2F-L3 is a subminiature lever actuator switch with a single pole double throw (SPDT) configuration, capable of handling 125V and 5A.

It features a reliable snap-action mechanism and compact design.

The switch is ideal for use in consumer electronics, home appliances, and industrial equipment.

Its small size and precise operation make it suitable for accurate control applications.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot