Omron D2F-FL-D Basic Switch Subminiature SPDT 0.1A 125VAC Hinge Lever

MPN
D2F-FL-D
Brand
Omron
Order Code
15-5984
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
250+ £0.950
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 893 in stock

The Omron D2F-FL-D is a basic subminiature SPDT switch designed with a hinge lever.

It operates at 0.1A and 125VAC, providing high reliability for its size.

This switch is commonly used in electronic devices requiring precise control and compact components.

Its durability makes it suitable for applications in consumer electronics and industrial equipment.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot