Omron D2F-L3-D3 Subminiature Switch SPDT 50mA Hinge Lever Straight

Image Representative of Range

Omron D2F-L3-D3 Subminiature Switch SPDT 50mA Hinge Lever Straight

MPN
D2F-L3-D3
Brand
Omron
Order Code
15-4751
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
200+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 112 in stock

The Omron D2F-L3-D3 is a subminiature switch with SPDT configuration and a hinge lever for actuation.

It supports a current rating of 50mA and is known for its reliability and compact design.

Typical applications include use in consumer electronics and small appliances where precise switching is required.

This switch is built for durability and efficiency in confined spaces.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 50mA
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot