Omron D2F-L2-A Subminiature Basic Switch SPST-NO 0.1A 125V Pin Plunger

MPN
D2F-L2-A
Brand
Omron
Order Code
15-5044
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
100+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 345 in stock

The Omron D2F-L2-A is a subminiature basic switch.

It features a single-pole, single-throw normally open (SPST-NO) configuration with a pin plunger actuator.

This switch is rated for 0.1A at 125V.

Typical applications include consumer electronics and small appliances requiring precise and reliable switching.


Type Limit Switch
Contact Configuration SPDT
Switch Function Off/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Hinge Roller Lever
Contact Type Crossbar
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 40°C
Product Type Limit Switch
Series D2F
Standards/Approvals UL (UL61058-1)/cUL (CSA C22.2 No.61058-1)
Switching AC Voltage 250V ac
Switching DC Voltage 30V dc

Reviews

Be the first to submit a review

Trustpilot