Omron A6T-2301F Switch Rotary Decimal 3 Position contatos Encapsulated |
13-8191
|
|
Available to back orderBack-order availability date - 23/10/2026
|
97+ £0.964
Price per unit Ex VAT
|
3 |
|
|
3 |
|
|
1 |
|
25mA |
|
None |
|
|
|
DIP Switch |
Omron A6T 6304B Switch Rotary 10 Position Through Hole PCB Mount |
13-8237
|
|
Despatched within 5 working days - 3 in stock
|
71+ £1.33
Price per unit Ex VAT
|
|
PCB (Through Hole) |
|
|
Momentary |
|
|
|
|
|
|
|
|
|
DIP Switch |
Omron A6T 1203M Switch Rotary Code Decimal Adjustable 3 Position |
13-8295
|
|
Order in multiples of 200
Available to back orderBack-order availability date - 23/10/2026
|
200+ £1.42
Price per unit Ex VAT
|
3 |
|
|
3 |
|
|
1 |
|
25mA |
|
|
|
|
|
DIP Switch |
Omron A6T 6101E DIP Switch 6 Position Through Hole SPST |
15-0148
|
|
Order in multiples of 150
Despatched within 5 working days - 453 in stock
|
150+ £1.36
Price per unit Ex VAT
|
6 |
|
SPST |
|
|
25mA |
|
24VDC |
|
|
|
2.54mm |
|
|
DIP Switch |
Omron A6T 6102C DIP Switch Compact 6-Position Through Hole SPST |
15-0153
|
|
Available to back orderBack-order availability date - 23/10/2026
|
84+ £2.28
Price per unit Ex VAT
|
6 |
|
SPST |
|
|
25mA |
|
24VDC |
|
|
|
2.54mm |
|
|
DIP Switch |
Omron A6T 3131M DIP Switch 4 Position SPST On-Off Slide |
15-0165
|
|
Available to back orderBack-order availability date - 23/10/2026
|
55+ £1.36
Price per unit Ex VAT
|
4 |
|
SPST |
|
|
25mA |
|
24VDC |
|
Slide |
|
2.54mm |
|
|
DIP Switch |
Omron A6T 3134E DIP Switch 4-Pole Right Angle SMT Slide |
15-0215
|
|
Order in multiples of 150
Despatched within 5 working days - 164 in stock
|
150+ £1.33
Price per unit Ex VAT
|
4 |
|
|
|
|
25mA |
|
24VDC |
|
Slide |
|
2.54mm |
|
|
DIP Switch |
Omron A6T 0104G Dip Switch 4-Position Through-Hole Gull Wing SMT |
15-0217
|
|
Despatched within 5 working days - 24 in stock
|
10+ £2.01
Price per unit Ex VAT
|
4 |
|
|
|
|
25mA |
|
24VDC |
|
|
|
2.54mm |
|
|
DIP Switch |
Omron A6T-5134F DIP Switch 8 Position Through Hole |
15-0226
|
|
Available to back orderBack-order availability date - 23/10/2026
|
68+ £1.38
Price per unit Ex VAT
|
8 |
|
|
|
|
25mA |
|
24VDC |
|
|
|
2.54mm |
|
|
DIP Switch |
Omron A6T 8104M DIP Switch 4 Position Slide PCB Mount |
15-0236
|
|
Order in multiples of 100
Despatched within 5 working days - 912 in stock
|
100+ £1.99
Price per unit Ex VAT
|
4 |
|
|
|
|
25mA |
|
24VDC |
|
Slide |
|
2.54mm |
|
|
DIP Switch |
Omron A6T-2101 A6T DIP Switch SPST 10-Pole Slide SMT |
15-4733
|
|
Available to back orderBack-order availability date - 23/10/2026
|
97+ £1.04
Price per unit Ex VAT
|
10 |
|
SPST |
|
|
25mA |
|
24VDC |
|
Slide |
|
2.54mm |
|
|
DIP Switch |
Omron A6T-6104 DIP Switch Surface Mount 4 Position 25mA 24VDC |
15-5392
|
|
Despatched within 5 working days - 3 in stock
|
71+ £1.61
Price per unit Ex VAT
|
4 |
|
|
|
|
25mA |
|
24VDC |
|
Slide |
|
2.54mm |
Through Hole |
Rotary Coded DIP Switch |
DIP Switch |
Omron A6T-1104 DIP Switch SPST 4 Position Slide 25VAC |
15-6062
|
|
Available to back orderBack-order availability date - 23/10/2026
|
70+ £0.865
Price per unit Ex VAT
|
4 |
|
SPST |
|
|
25mA |
|
24VDC |
|
Slide |
|
2.54mm |
|
|
DIP Switch |