Omron A6T 0104G Dip Switch 4-Position Through-Hole Gull Wing SMT

MPN
A6T 0104G
Brand
Omron
Order Code
15-0217
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 24 in stock

Omron A6T 0104G is a 4-position dip switch designed for through-hole mounting.

It features a gull wing SMT design, providing easy installation and reliable performance.

The switch is ideal for applications requiring adjustable settings, such as configuring electronic circuits and addressing devices.

Its compact and durable construction ensures longevity in various electronic devices.


Type DIP Switch
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot