Omron A6T 3134E DIP Switch 4-Pole Right Angle SMT Slide

MPN
A6T 3134E
Brand
Omron
Order Code
15-0215
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
150+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 164 in stock

The Omron A6T 3134E is a 4-pole DIP switch designed for right-angle surface-mount technology.

It features a slide actuator for easy manual adjustment.

The compact design is suitable for applications like circuit configuration and function settings in electronic devices.

This switch is ideal for providing binary input for programmable devices and systems.


Type DIP Switch
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot