Omron A6T 6101E DIP Switch 6 Position Through Hole SPST

MPN
A6T 6101E
Brand
Omron
Order Code
15-0148
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
150+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 453 in stock

The Omron A6T 6101E is a 6-position DIP switch designed for through-hole mounting.

It features a single pole single throw (SPST) configuration for simple on/off operations.

Common applications include circuit tuning, address setting, and configuration control in electronic devices.

Its compact form is ideal for space-restricted environments.


Type DIP Switch
Circuit SPST
Number of Positions 6
Current Rating 25mA
Voltage Rating 24VDC
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot