Omron A6T-6104 DIP Switch Surface Mount 4 Position 25mA 24VDC

MPN
A6T-6104
Brand
Omron
Order Code
15-5392
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
71+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 71
Despatched within 5 working days - 3 in stock

The Omron A6T-6104 is a surface mount DIP switch with 4 positions.

It operates at 25mA and 24VDC, emphasising its suitability for low-power applications.

This component is typically used in electronic devices for setting configurations or operating modes.

The A6T-6104 is designed for reliability in circuit board applications.


Type DIP Switch
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
Mount Type Through Hole
Product Type Rotary Coded DIP Switch

Reviews

Be the first to submit a review

Trustpilot