Omron A6T 3131M DIP Switch 4 Position SPST On-Off Slide

MPN
A6T 3131M
Brand
Omron
Order Code
15-0165
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
55+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 55
Available to back orderBack-order availability date - 29/09/2026

The Omron A6T 3131M is a 4-position DIP switch featuring SPST on-off slide functionality.

It is designed for easy integration into circuit boards for user-configurable settings.

The compact form factor is ideal for applications like programming, configuration settings, and mode selection in electronics.

This switch is suitable for a wide range of consumer electronics and industrial equipment.


Type DIP Switch
Circuit SPST
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot