Omron A6T-2101 A6T DIP Switch SPST 10-Pole Slide SMT

MPN
A6T-2101
Brand
Omron
Order Code
15-4733
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
97+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 97
Available to back orderBack-order availability date - 29/09/2026

Omron's A6T-2101 is a surface-mount technology (SMT) DIP switch.

It features a single-pole, single-throw (SPST) configuration with 10 sliding poles.

The compact design is ideal for printed circuit boards (PCBs).

Common applications include setting configurations or options within electronic devices.


Type DIP Switch
Circuit SPST
Number of Positions 10
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot