Omron A6T-1104 DIP Switch SPST 4 Position Slide 25VAC

MPN
A6T-1104
Brand
Omron
Order Code
15-6062
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
70+ £0.865
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderBack-order availability date - 29/09/2026

The Omron A6T-1104 is a DIP switch featuring a 4-position slide configuration.

It is designed for low voltage applications with a maximum rating of 25VAC.

This versatile SPST switch is ideal for circuit board settings and configurations.

Typical applications include selecting operational modes and address settings in electronic devices.


Type DIP Switch
Circuit SPST
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot