Omron A6T-5134F DIP Switch 8 Position Through Hole

MPN
A6T 5134F
Brand
Omron
Order Code
15-0226
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
68+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 68
Available to back orderBack-order availability date - 29/09/2026

The Omron A6T-5134F is a DIP switch featuring 8 positions designed for through-hole mounting.

It is compact and reliable, ensuring precise circuit control.

These switches are ideal for applications in telecommunications, consumer electronics, and industrial systems.

The Omron A6T-5134F is valued for its durability and ease of use in configuring settings.


Type DIP Switch
Number of Positions 8
Current Rating 25mA
Voltage Rating 24VDC
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot