Omron A6T 8104M DIP Switch 4 Position Slide PCB Mount

MPN
A6T 8104M
Brand
Omron
Order Code
15-0236
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
100+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 962 in stock

The Omron A6T 8104M is a DIP switch with four positions, designed for PCB mounting.

It features a slide mechanism, making it easy to set.

This switch is widely used in circuit configuration and binary coding applications.

It provides reliable performance in various electronic devices.


Type DIP Switch
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot