Omron A6T-2301F Switch Rotary Decimal 3 Position contatos Encapsulated

MPN
A6T 2301F
Brand
Omron
Order Code
13-8191
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
97+ £0.964
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 97
Available to back orderBack-order availability date - 29/09/2026

The Omron A6T-2301F is a rotary switch with a 3-position decimal setting.

It features encapsulated contacts for enhanced durability and reliability.

This switch is typically used in applications requiring precise control settings.

Ideal for electronic equipment where compactness and easy handling are essential.


Type DIP Switch
Number of Positions 3
Index Stops 3
Number of Decks 1
Current Rating (Amps) 25mA
Illumination None

Reviews

Be the first to submit a review

Trustpilot