OKW 123 FI TOP-TEC Enclosure ABS Grey/White Table/Wall-Mounted 1piece |
10-1204
|
|
|
1+ £16.99
Price per unit Ex VAT
|
ABS (UL 94 HB) |
123mm |
30mm |
68mm |
Grey, White |
(L x W x H) 123 x 68 x 30 mm |
IP40 |
TOP-TEC 123 FI |
|
Universal enclosure |
OKW 123 HI Universal Enclosure Grey/White ABS 1 piece Table/Wall Case |
10-1205
|
|
Despatched within 4 working days - 18 in stock
|
1+ £17.79
Price per unit Ex VAT
|
ABS (UL 94 HB) |
123mm |
45mm |
68mm |
Grey, White |
(L x W x H) 123 x 68 x 45 mm |
IP40 |
TOP-TEC 123 HI |
|
Universal enclosure |
OKW 154 FI TOP-TEC Universal Enclosure ABS Grey/White Table/Wall-Mount |
10-1206
|
|
Despatched within 4 working days - 96 in stock
|
1+ £19.88
Price per unit Ex VAT
|
ABS (UL 94 HB) |
154mm |
38mm |
84mm |
Grey, White |
(L x W x H) 154 x 84 x 38 mm |
IP40 |
TOP-TEC 154 FI |
|
Universal enclosure |
OKW C2008121 ROBUST Universal Enclosure ABS Grey-White IP66 1piece |
10-1216
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £30.12
Price per unit Ex VAT
|
ABS case/stainless steel cover screws |
120mm |
60mm |
80mm |
Grey-white (RAL 7035) |
(L x W x H) 120 x 80 x 60 mm |
IP65 |
|
ROBUST C2008121 |
Universal enclosure |
OKW C2012201 ROBUST Universal Enclosure ABS Grey-White IP66 1piece |
10-1217
|
|
|
1+ £37.65
Price per unit Ex VAT
|
ABS case/stainless steel cover screws |
200mm |
60mm |
120mm |
Grey-white (RAL 7035) |
(L x W x H) 200 x 120 x 60 mm |
IP65 |
|
ROBUST C2012201 |
Universal enclosure |
OKW C6009121 SMART-BOX Enclosure ASA+piece Grey-White Sealed Upper Section |
10-1218
|
|
|
1+ £33.76
Price per unit Ex VAT
|
ABS (UL 94 V-0) |
120mm |
50mm |
90mm |
Grey-white (RAL 7035) |
(L x W x H) 120 x 90 x 50 mm |
IP66 |
SMART-BOX |
|
Universal enclosure |
OKW C6011141 SMART-BOX ASA+piece Universal Enclosure Grey-White RAL 7035 |
10-1219
|
|
|
1+ £30.70
Price per unit Ex VAT
|
ABS (UL 94 V-0) |
140mm |
60mm |
110mm |
Grey-white (RAL 7035) |
(L x W x H) 140 x 110 x 60 mm |
IP66 |
SMART-BOX |
|
Universal enclosure |
OKW C6011201 SMART-BOX Universal Enclosure ASA+piece Grey-White RAL7035 |
10-1220
|
|
|
1+ £40.09
Price per unit Ex VAT
|
ABS (UL 94 V-0) |
200mm |
60mm |
110mm |
Grey-white (RAL 7035) |
(L x W x H) 200 x 110 x 60 mm |
IP66 |
SMART-BOX |
|
Universal enclosure |
OKW C6013161 SMART-BOX Enclosure ASA+piece Grey-White RAL 7035 1piece |
10-1221
|
|
|
1+ £34.21
Price per unit Ex VAT
|
ABS (UL 94 V-0) |
160mm |
60mm |
130mm |
Grey-white (RAL 7035) |
(L x W x H) 160 x 130 x 60 mm |
IP66 |
SMART-BOX |
|
Universal enclosure |
OKW C6017281 SMART-BOX Universal Enclosure ASA+piece Grey-White |
10-1222
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £64.10
Price per unit Ex VAT
|
ABS (UL 94 V-0) |
280mm |
60mm |
170mm |
Grey-white (RAL 7035) |
(L x W x H) 280 x 170 x 60 mm |
IP65 |
SMART-BOX |
|
Universal enclosure |