Christmas Opening Hours and Delivery Dates here
OKW C6013161 SMART-BOX Enclosure ASA+piece Grey-White RAL 7035 1piece

OKW C6013161 SMART-BOX Enclosure ASA+piece Grey-White RAL 7035 1piece

Order Code:

10-1221

Brand: OKW MPN: C6013161 EAN-13: 2050000375491

Discontinued


The OKW SMART-BOX C6013161 is a universal enclosure made from ASA+PC material in a grey-white colour (RAL 7035). With dimensions of 160x130x60mm, this enclosure is ideal for housing electronic components and protecting them from environmental factors. Typical applications include use in industrial, commercial, or residential settings for securing electrical installations.
Type Universal enclosure
Material ABS (UL 94 V-0)
Enclosure Length 160mm
Enclosure Height 60mm
Enclosure Width 130mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 130 x 60 mm
IP Rating IP66
Misc Attribute SMART-BOX

Trustpilot