OKW C2012201 ROBUST Universal Enclosure ABS Grey-White IP66 1piece

OKW C2012201 ROBUST Universal Enclosure ABS Grey-White IP66 1piece

MPN
C2012201
Brand
OKW
EAN-13
4016138084351
Order Code
10-1217
Country of Origin
Germany

Discontinued


The OKW ROBUST C2012201 universal enclosure is made from acrylonitrile butadiene styrene and features a light grey colour (RAL 7035). It's sized at 200x120x60mm and is designed for protecting electronic components in various settings. This sturdy plastic wall case is ideal for use in both industrial and domestic environments.
Type Universal enclosure
Material ABS case/stainless steel cover screws
Enclosure Length 200mm
Enclosure Height 60mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 200 x 120 x 60 mm
IP Rating IP65
Misc Attribute 1 ROBUST C2012201

Trustpilot