Christmas Opening Hours and Delivery Dates here

OKW C6011141 SMART-BOX ASA+piece Universal Enclosure Grey-White RAL 7035

Order Code:

10-1219

Brand: OKW MPN: C6011141 EAN-13: 2050001139283
Qty Unit Price (Ex VAT)
1+ £30.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/01/2026

The OKW SMART-BOX C6011141 is a universal enclosure made from ASA+PC material in a grey-white colour (RAL 7035). It is designed for versatile and durable protection of electronic components. This enclosure is typically used in outdoor and indoor environments for various electronic and electrical applications.
Type Universal enclosure
Material ABS (UL 94 V-0)
Enclosure Length 140mm
Enclosure Height 60mm
Enclosure Width 110mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 140 x 110 x 60 mm
IP Rating IP66
Misc Attribute SMART-BOX

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot