OKW C2008121 ROBUST Universal Enclosure ABS Grey-White IP66 1piece

MPN
C2008121
Brand
OKW
EAN-13
4016138134414
Order Code
10-1216
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £30.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The OKW Robust C2008121 is a universal enclosure made of acrylonitrile butadiene styrene (ABS) material, featuring a light grey (RAL 7035) finish. Measuring 120x80x60mm, it is designed for robust protection of electronic components in various applications. Ideal for housing equipment in industrial and commercial settings, this enclosure ensures durability and reliability.
Type Universal enclosure
Material ABS case/stainless steel cover screws
Enclosure Length 120mm
Enclosure Height 60mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 120 x 80 x 60 mm
IP Rating IP65
Misc Attribute 1 ROBUST C2008121

Reviews

Be the first to submit a review

Trustpilot