OKW 123 FI TOP-TEC Enclosure ABS Grey/White Table/Wall-Mounted 1piece

OKW 123 FI TOP-TEC Enclosure ABS Grey/White Table/Wall-Mounted 1piece

MPN
123 FI
Brand
OKW
EAN-13
4016138224269
Order Code
10-1204
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The OKW TOP-TEC 123 FI is a grey-white universal enclosure made from acrylonitrile butadiene styrene (ABS), measuring 123x68x30mm. Manufactured by OKW, it is ideal for housing electronic components and small devices. This single-piece enclosure is known for its versatility and durability in various applications.
Type Universal enclosure
Material ABS (UL 94 HB)
Enclosure Length 123mm
Enclosure Height 30mm
Enclosure Width 68mm
Colour Grey, White
Dimensions (L x W x H) 123 x 68 x 30 mm
IP Rating IP40
Misc Attribute TOP-TEC 123 FI

Trustpilot