OKW C6009121 SMART-BOX Enclosure ASA+piece Grey-White Sealed Upper Section

MPN
C6009121
Brand
OKW
EAN-13
2050000375255
Order Code
10-1218
Country of Origin
Germany
View Full Product Range (5)

Discontinued


The OKW SMART-BOX C6009121 is a universal enclosure made from ASA+PC material in grey-white RAL 7035. Measuring 120x90x50mm, it is part of OKW's range of components and cabinets. This enclosure is typically used in electronic and industrial settings to house and protect sensitive equipment.
Type Universal enclosure
Material ABS (UL 94 V-0)
Enclosure Length 120mm
Enclosure Height 50mm
Enclosure Width 90mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 120 x 90 x 50 mm
IP Rating IP66
Misc Attribute SMART-BOX

Trustpilot