OKW 123 HI Universal Enclosure Grey/White ABS 1 piece Table/Wall Case

MPN
123 HI
Brand
OKW
EAN-13
4016138156331
Order Code
10-1205
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The OKW TOP-TEC 123 HI Universal enclosure is made from durable acrylonitrile butadiene styrene in a grey and white colour scheme. With dimensions of 123x68x45 mm, it is ideal for housing electronic components and can be used in various applications requiring protective casing. This robust universal case is perfect for both professional and industrial environments.
Type Universal enclosure
Material ABS (UL 94 HB)
Enclosure Length 123mm
Enclosure Height 45mm
Enclosure Width 68mm
Colour Grey, White
Dimensions (L x W x H) 123 x 68 x 45 mm
IP Rating IP40
Misc Attribute TOP-TEC 123 HI

Reviews

Be the first to submit a review

Trustpilot