OKW 154 FI TOP-TEC Universal Enclosure ABS Grey/White Table/Wall-Mount

MPN
154 FI
Brand
OKW
EAN-13
4016138224276
Order Code
10-1206
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £19.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

The OKW TOP-TEC 154 FI is a universal enclosure made of acrylonitrile butadiene styrene, available in a grey and white colour scheme. It measures 154x84x38mm and is ideal for housing electronic components securely. Typical applications include use in cabinets and as general-purpose protective cases.
Type Universal enclosure
Material ABS (UL 94 HB)
Enclosure Length 154mm
Enclosure Height 38mm
Enclosure Width 84mm
Colour Grey, White
Dimensions (L x W x H) 154 x 84 x 38 mm
IP Rating IP40
Misc Attribute TOP-TEC 154 FI

Reviews

Be the first to submit a review

Trustpilot