OKW C6017281 SMART-BOX Universal Enclosure ASA+piece Grey-White

MPN
C6017281
Brand
OKW
EAN-13
2050000375538
Order Code
10-1222
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £64.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The OKW SMART-BOX C6017281 is a universal enclosure made from ASA+PC in grey-white (RAL 7035), measuring 280x170x60 mm. Manufactured by OKW, this enclosure is designed for housing electronic components and ensuring their protection. It is suitable for use in various applications including electrical installations and general-purpose electronics housing.
Type Universal enclosure
Material ABS (UL 94 V-0)
Enclosure Length 280mm
Enclosure Height 60mm
Enclosure Width 170mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 280 x 170 x 60 mm
IP Rating IP65
Misc Attribute SMART-BOX

Reviews

Be the first to submit a review

Trustpilot