OKW C6011201 SMART-BOX Universal Enclosure ASA+piece Grey-White RAL7035

OKW C6011201 SMART-BOX Universal Enclosure ASA+piece Grey-White RAL7035

MPN
C6011201
Brand
OKW
EAN-13
2050000375514
Order Code
10-1220
Country of Origin
Germany

Discontinued


The OKW SMART-BOX C6011201 is a universal enclosure made from ASA+PC material in a grey-white colour (RAL 7035). Measuring 200x110x60mm, it is ideal for housing electronic components and protecting them from environmental factors. This durable casing is typically used in various applications including industrial and commercial electronic assemblies.
Type Universal enclosure
Material ABS (UL 94 V-0)
Enclosure Length 200mm
Enclosure Height 60mm
Enclosure Width 110mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 200 x 110 x 60 mm
IP Rating IP66
Misc Attribute SMART-BOX

Trustpilot