Murrelektronik Modular Accessories Sensor/actuator connector (pre-fab) 615342

The components described belong to a group of sensor and actuator connectors manufactured by Murrelektronik, designed for various industrial automation applications.
Description Image Product Buy Pricing (Ex VAT) Colour Length Cable Diameter Diameter Material Seal Type Connector 1 Connector 2 Type Coding Cross-section (sensor/actuator wiring) IP Rating Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-40021-2140300 M12 Sensor Connector Straight Plug 3m
Murrelektronik 7000-40021-2140300 M12 Sensor Connector Straight Plug 3m
Standard range
Order code: 05-5428
MPN: 7000-40021-2140300

Despatched within 4 working days - 2 in stock
1+ £12.15
Price per unit Ex VAT
Grey 3m 5.0mm 5mm PVC M12 M12 Sensor/actuator connector (pre-fab) A 0.34mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-40021-2340200 M12 Plug Sensor/Actuator 2m 4 Pins
Murrelektronik 7000-40021-2340200 M12 Plug Sensor/Actuator 2m 4 Pins
Extended range
Order code: 05-5429
MPN: 7000-40021-2340200

Available to back orderBack order, lead time 11 days
1+ £25.13
Price per unit Ex VAT
Grey 2m 4.5mm 4.5mm PUR M12 M12 Sensor/actuator connector (pre-fab) A 0.34mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-40021-2340500 Sensor/Actuator Connector M12 4-Pin 5m
Murrelektronik 7000-40021-2340500 Sensor/Actuator Connector M12 4-Pin 5m
Standard range
Order code: 05-5430
MPN: 7000-40021-2340500

Despatched within 4 working days - 3 in stock
1+ £38.60
Price per unit Ex VAT
Grey 5m 4.5mm 4.5mm PUR M12 M12 Sensor/actuator connector (pre-fab) A 0.34mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-40021-6140300 Sensor/Actuator Connector M12 Plug 3m
Murrelektronik 7000-40021-6140300 Sensor/Actuator Connector M12 Plug 3m
Standard range
Order code: 05-5431
MPN: 7000-40021-6140300

Available to back orderPlease contact us for lead time
1+ £18.61
Price per unit Ex VAT
Black 3m 5.0mm 5mm PVC M12 M12 Sensor/actuator connector (pre-fab) A 0.34mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-40021-6340100 Sensor Connector M12 4-Pin 1m
Murrelektronik 7000-40021-6340100 Sensor Connector M12 4-Pin 1m
Standard range
Order code: 05-5432
MPN: 7000-40021-6340100

Despatched within 4 working days - 22 in stock
1+ £23.79
5+ £22.22
25+ £20.78
50+ £19.61
Price per unit Ex VAT
Black 1m 4.5mm 4.5mm PUR M12 M12 Sensor/actuator connector (pre-fab) A 0.34mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-40021-6340150 Connector M12x1 Straight 4-Pin 1.5m
Murrelektronik 7000-40021-6340150 Connector M12x1 Straight 4-Pin 1.5m
Standard range
Order code: 05-5433
MPN: 7000-40021-6340150

Despatched within 4 working days - 17 in stock
1+ £24.80
5+ £23.71
10+ £22.06
25+ £19.38
Price per unit Ex VAT
Black 1.5m 4.5mm 4.5mm PUR M12 M12 Sensor/actuator connector (pre-fab) A 0.34mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-40021-6340200 Sensor/Actuator Connector M12 4-Pin
Murrelektronik 7000-40021-6340200 Sensor/Actuator Connector M12 4-Pin
Standard range
Order code: 05-5434
MPN: 7000-40021-6340200

Despatched within 4 working days - 14 in stock
1+ £27.46
5+ £25.53
25+ £24.21
Price per unit Ex VAT
Black 2m 4.5mm 4.5mm PUR M12 M12 Sensor/actuator connector (pre-fab) A 0.34mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-40021-6340300 Sensor/Actuator Connector M12 3m 4-Pin
Murrelektronik 7000-40021-6340300 Sensor/Actuator Connector M12 3m 4-Pin
Standard range
Order code: 05-5435
MPN: 7000-40021-6340300

Despatched within 4 working days - 4 in stock
1+ £22.71
Price per unit Ex VAT
Black 3m 4.5mm 4.5mm PUR M12 M12 Sensor/actuator connector (pre-fab) A 0.34mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-40021-6340500 Sensor/Actuator Connector M12 Plug 5m
Murrelektronik 7000-40021-6340500 Sensor/Actuator Connector M12 Plug 5m
Standard range
Order code: 05-5436
MPN: 7000-40021-6340500

Despatched within 4 working days - 22 in stock
1+ £27.94
Price per unit Ex VAT
Black 5m 4.5mm 4.5mm PUR Screw-on M12 M12 Sensor/actuator connector (pre-fab) A 0.34mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-40021-6341000 Sensor/Actuator Connector M12 10m
Murrelektronik 7000-40021-6341000 Sensor/Actuator Connector M12 10m
Standard range
Order code: 05-5437
MPN: 7000-40021-6341000

Despatched within 4 working days - 20 in stock
1+ £40.96
Price per unit Ex VAT
Black 10m 4.5mm 4.5mm PUR M12 M12 Sensor/actuator connector (pre-fab) A 0.34mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M12 x 1

Trustpilot