Murrelektronik 7000-40021-2140300 M12 Sensor Connector Straight Plug 3m

Image Representative of Range

Murrelektronik 7000-40021-2140300 M12 Sensor Connector Straight Plug 3m

MPN
7000-40021-2140300
EAN-13
4048879184595
Order Code
05-5428
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik 7000-40021-2140300 is a sensor/actuator connector, pre-fabricated for convenience. It features an M12 x 1 plug and socket, both straight, with a length of 3.00 metres and 4 pins. Typically used in industrial automation, it facilitates reliable signal transmission in challenging environments.
Connector 1 M12
Connector 2 M12
Colour Grey
Length 3m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 5.0mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot