Murrelektronik 7000-40021-6340100 Sensor Connector M12 4-Pin 1m

Image Representative of Range

Murrelektronik 7000-40021-6340100 Sensor Connector M12 4-Pin 1m

MPN
7000-40021-6340100
EAN-13
4048879183420
Order Code
05-5432
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £22.33
5+ £21.28
25+ £20.13
50+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Murrelektronik's 7000-40021-6340100 sensor/actuator connector is a prefabricated component featuring an M12 x 1 plug and a straight socket with four pins. The connector is designed with a one-metre cable, and is typically used in industrial automation applications. This product ensures reliable connections in control systems and machinery interfaces.
Connector 1 M12
Connector 2 M12
Colour Black
Length 1m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot