Murrelektronik 7000-40021-6341000 Sensor/Actuator Connector M12 10m

Image Representative of Range

Murrelektronik 7000-40021-6341000 Sensor/Actuator Connector M12 10m

MPN
7000-40021-6341000
EAN-13
4048879183291
Order Code
05-5437
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £40.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Murrelektronik sensor/actuator connector, model 7000-40021-6341000, features an M12 x 1 straight plug and socket with 4 pins. This pre-fabricated connector is 10.00 metres in length and is used for reliable connections in industrial automation systems. Manufactured by Murrelektronik, it is ideal for connecting sensors and actuators to control systems in various industrial applications.
Connector 1 M12
Connector 2 M12
Colour Black
Length 10m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot