Murrelektronik 7000-40021-6340500 Sensor/Actuator Connector M12 Plug 5m

Image Representative of Range

Murrelektronik 7000-40021-6340500 Sensor/Actuator Connector M12 Plug 5m

MPN
7000-40021-6340500
EAN-13
4048879183352
Order Code
05-5436
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £27.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Murrelektronik's part number 7000-40021-6340500 is a pre-fabricated sensor/actuator connector with an M12 x 1 straight plug and socket. It features a 5.00 m cable and includes four pins, making it suitable for various automation and industrial connectivity applications. This durable connector is ideal for efficient signal transmission in control systems and machinery interfaces.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot