Murrelektronik 7000-40021-6340300 Sensor/Actuator Connector M12 3m 4-Pin

Image Representative of Range

Murrelektronik 7000-40021-6340300 Sensor/Actuator Connector M12 3m 4-Pin

MPN
7000-40021-6340300
EAN-13
4048879183383
Order Code
05-5435
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £22.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Murrelektronik 7000-40021-6340300 sensor/actuator connector is a pre-fabricated component featuring an M12 x 1 straight plug and socket, with four pins and a cable length of 3.00 metres. Manufactured by Murrelektronik, this connector is ideal for industrial automation applications, where reliability and ease of installation are essential. It's designed to efficiently connect sensors or actuators to control systems.
Connector 1 M12
Connector 2 M12
Colour Black
Length 3m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot