Murrelektronik 7000-40021-2340500 Sensor/Actuator Connector M12 4-Pin 5m

Image Representative of Range

Murrelektronik 7000-40021-2340500 Sensor/Actuator Connector M12 4-Pin 5m

MPN
7000-40021-2340500
EAN-13
4048879184106
Order Code
05-5430
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £38.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Murrelektronik sensor/actuator connector, model 7000-40021-2340500, features a straight M12 x 1 plug and socket configuration. It includes four pins and comes with a 5.00 m pre-fabricated cable, making it ideal for reliable connections in automation and control systems. Typical applications include linking sensors and actuators in industrial environments, ensuring efficient data transmission and power supply.
Connector 1 M12
Connector 2 M12
Colour Grey
Length 5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot