Murrelektronik 7000-40021-2340200 M12 Plug Sensor/Actuator 2m 4 Pins

Image Representative of Range

Murrelektronik 7000-40021-2340200 M12 Plug Sensor/Actuator 2m 4 Pins

MPN
7000-40021-2340200
EAN-13
4048879184151
Order Code
05-5429
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £25.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik manufactures the 7000-40021-2340200 sensor/actuator connector, featuring a straight M12 x 1 plug and socket with four pins and a 2.00 m cable. This pre-fabricated connector is ideal for quick and reliable connections in industrial automation and machinery applications. It helps streamline installation processes and ensures secure connections in complex systems.
Connector 1 M12
Connector 2 M12
Colour Grey
Length 2m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot