Murrelektronik 7000-40021-6340150 Connector M12x1 Straight 4-Pin 1.5m

Image Representative of Range

Murrelektronik 7000-40021-6340150 Connector M12x1 Straight 4-Pin 1.5m

MPN
7000-40021-6340150
EAN-13
4048879183413
Order Code
05-5433
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £24.80
5+ £23.86
10+ £22.28
25+ £19.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Murrelektronik sensor/actuator connector, model 7000-40021-6340150, features a straight M12 x 1 plug and socket. This pre-fabricated connector with four RJ pins is designed for reliable 1.50-metre connections in automation settings. It is ideal for connecting sensors and actuators in industrial applications.
Connector 1 M12
Connector 2 M12
Colour Black
Length 1.5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot