Murrelektronik 7000-40021-6140300 Sensor/Actuator Connector M12 Plug 3m

Image Representative of Range

Murrelektronik 7000-40021-6140300 Sensor/Actuator Connector M12 Plug 3m

MPN
7000-40021-6140300
EAN-13
4048879183840
Order Code
05-5431
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £18.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Murrelektronik sensor/actuator connector 7000-40021-6140300 features an M12 x 1 straight plug and socket with four pins. It has a 3-metre length and is designed for reliable signal transmission in industrial automation settings. This pre-fabricated connector is ideal for connecting sensors and actuators in control systems.
Connector 1 M12
Connector 2 M12
Colour Black
Length 3m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 5.0mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot