Murrelektronik 7000-40021-6340200 Sensor/Actuator Connector M12 4-Pin

Image Representative of Range

Murrelektronik 7000-40021-6340200 Sensor/Actuator Connector M12 4-Pin

MPN
7000-40021-6340200
EAN-13
4048879183406
Order Code
05-5434
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £27.46
5+ £25.79
25+ £24.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Murrelektronik 7000-40021-6340200 is a pre-fabricated sensor/actuator connector featuring an M12 x 1 plug and straight socket with four pins. This connector is supplied with a 2.00 metre cable, making it suitable for various industrial and automation applications. Common uses include connecting sensors and actuators in environments requiring reliable electrical connections.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot