Müller 21056 SC 44.21 Timer DIN Rail 230V 4000W 50-60Hz Digital |
09-9910
|
|
Available to back orderBack order, lead time 9 days
|
1+ £125.83
| 1+ |
£125.83 |
| 10+ |
£120.01 |
| 100+ |
£119.43 |
Price per unit Ex VAT
|
Yes |
2-channel |
Yes |
|
72 x 94.5mm |
|
Yes |
Grey |
|
94.5mm |
|
Yes |
|
300 |
SC 44.21 pro4 230V 50-60Hz |
|
digital |
230V |
|
4000W |
Müller 21058 SC 44.21 Timer 24V ACDC DIN Rail Mount Digital 4000W |
09-9911
|
|
Back order - 2 availableBack-order availability date - 03/12/2026
|
1+ £124.89
| 1+ |
£124.89 |
| 10+ |
£119.12 |
| 100+ |
£118.54 |
Price per unit Ex VAT
|
Yes |
2-channel |
Yes |
|
72 x 94.5mm |
|
Yes |
Grey |
|
94.5mm |
|
Yes |
|
300 |
SC 44.21 pro4 24V ACDCV |
|
digital |
230V |
|
4000W |
Müller 22273 SC 28.21 Pro4 Timer 230V 50-60Hz DIN Rail 4000W |
09-9913
|
|
Back order - 23 availableBack-order availability date - 03/12/2026
|
1+ £98.15
Price per unit Ex VAT
|
No |
2-channel |
Yes |
Black, RedK |
|
63 x 35.8 x 90mm |
Yes |
|
LCD |
90mm |
No |
Yes |
63mm |
100 |
SC 28.21 pro4 230V 50-60Hz |
|
digital |
|
230V |
|
Müller 22274 SC 18.10 Timer DIN Rail 230V AC 4000W 50-60Hz |
09-9914
|
|
Back order - 83 availableBack-order availability date - 03/12/2026
|
1+ £56.31
Price per unit Ex VAT
|
No |
1-channel |
|
Black, RedK |
|
63 x 35.8 x 90mm |
Yes |
|
LCD |
90mm |
|
Yes |
63mm |
56 |
|
SC 18.10 easy 230V 50-60Hz |
|
|
230V |
4000W |
Müller 22379 SC 28.11 Timer 24V ACDC DIN Rail Mount 4000W 1 piece |
09-9915
|
|
Back order - 10 availableBack-order availability date - 03/12/2026
|
1+ £95.63
Price per unit Ex VAT
|
No |
1-channel |
Yes |
Black, RedK |
|
63 x 35.8 x 90mm |
No |
|
LCD |
90mm |
No |
Yes |
63mm |
100 |
SC 28.11 pro4 24V ACDCV |
|
digital |
|
|
|
Müller 22380 SC 28.21 Timer DIN Rail Mount Digital 24V AC/DC 4000W |
09-9916
|
|
Back order - 3 availableBack-order availability date - 03/12/2026
|
1+ £110.56
Price per unit Ex VAT
|
No |
2-channel |
Yes |
Black, RedK |
|
63 x 35.8 x 90mm |
No |
|
LCD |
90mm |
No |
Yes |
63mm |
100 |
SC 28.21 pro4 24V ACDCV |
|
digital |
|
|
|
Müller 23588 SC 18.13 Timer Astro DIN Rail 230V 4000W Sunset/Sunrise |
09-9921
|
|
Despatched same day - 3 in stockAdditional 8 due on 01/12/2026
|
1+ £68.19
Price per unit Ex VAT
|
Yes |
1-channel |
|
Black, RedK |
|
63 x 35.8 x 90mm |
Yes |
|
LCD |
90mm |
|
|
63mm |
4 |
SC 18.13 easy 230V 50-60Hz |
|
digital |
|
230V |
4000W |
Müller 23635 SC 18.20 Easy Timer 230V 4kW DIN Rail Mount |
09-9922
|
|
Back order - 6 availableBack-order availability date - 03/12/2026
|
1+ £76.96
Price per unit Ex VAT
|
No |
2-channel |
|
Black, RedK |
|
63 x 35.8 x 90mm |
Yes |
|
LCD |
90mm |
|
Yes |
63mm |
56 |
|
SC 18.20 easy 230V 50-60Hz |
|
|
230V |
4000W |
Müller 23636 SC 18.14 Timer 230V DIN Rail Astro Prog ±90min Offset |
09-9923
|
|
Back order - 1 availableBack-order availability date - 03/12/2026
|
1+ £74.41
| 1+ |
£74.41 |
| 10+ |
£70.98 |
| 100+ |
£70.63 |
Price per unit Ex VAT
|
Yes |
1-channel |
|
Black, RedK |
|
63 x 35.8 x 90mm |
Yes |
|
LCD |
90mm |
|
|
63mm |
56 |
SC 18.14 easy 230V 50-60Hz |
|
digital |
|
230V |
4000W |
Müller 23637 SC18.24 Easy Timer DIN Rail Astro Program 230V 4000W |
09-9924
|
|
Back order - 27 availableBack-order availability date - 03/12/2026
|
1+ £90.90
| 1+ |
£90.90 |
| 10+ |
£86.70 |
| 100+ |
£86.28 |
Price per unit Ex VAT
|
Yes |
2-channel |
|
Black, RedK |
|
63 x 35.8 x 90mm |
Yes |
|
LCD |
90mm |
|
|
63mm |
56 |
SC 18.24 easy 230V 50-60Hz |
|
digital |
|
230V |
4000W |
Müller 23823 SC Timer 24V AC/DC DIN Rail Mount Digital 4000W |
09-9927
|
|
Back order - 30 availableBack-order availability date - 03/12/2026
|
1+ £79.23
Price per unit Ex VAT
|
No |
1-channel |
|
Black, RedK |
|
63 x 35.8 x 90mm |
No |
|
LCD |
90mm |
|
Yes |
63mm |
56 |
SC 18.10 easy 24V ACDCV |
|
digital |
|
|
4000W |
Müller 23824 SC 18.20 Timer 24V ACDC DIN Rail Mount Digital 4000W |
09-9928
|
|
Back order - 7 availableBack-order availability date - 03/12/2026
|
1+ £93.55
| 1+ |
£93.55 |
| 10+ |
£89.23 |
| 100+ |
£88.80 |
Price per unit Ex VAT
|
No |
2-channel |
|
Black, RedK |
|
63 x 35.8 x 90mm |
No |
|
LCD |
90mm |
|
Yes |
63mm |
56 |
SC 18.20 easy 24V ACDCV |
|
digital |
|
|
4000W |
Müller Müller23825 Timer 12V ACDC DIN Rail Mount Digital Timer 4000W |
09-9929
|
|
Back order - 1 availableBack-order availability date - 03/12/2026
|
1+ £76.99
| 1+ |
£76.99 |
| 10+ |
£73.43 |
| 100+ |
£73.07 |
Price per unit Ex VAT
|
No |
1-channel |
|
Black, RedK |
|
63 x 35.8 x 90mm |
No |
|
LCD |
90mm |
|
Yes |
63mm |
56 |
SC 18.10 easy 12V ACDCV |
|
digital |
|
|
4000W |
Müller 23826 Müller SC 18.20 Timer 12V ACDC DIN Rail Mount Digital 4000W |
09-9930
|
|
Back order - 3 availableBack-order availability date - 03/12/2026
|
1+ £94.12
| 1+ |
£94.12 |
| 10+ |
£89.77 |
| 100+ |
£89.34 |
Price per unit Ex VAT
|
No |
2-channel |
|
Black, RedK |
|
63 x 35.8 x 90mm |
No |
|
LCD |
90mm |
|
Yes |
63mm |
56 |
SC 18.20 easy 12V ACDCV |
|
digital |
|
|
4000W |
Müller24104 SC88.20Pro4 Timer DIN Rail Mount 110-230V 4000W |
09-9937
|
|
Back order - 3 availableBack-order availability date - 03/12/2026
|
1+ £174.08
Price per unit Ex VAT
|
Yes |
2-channel |
Yes |
Black, RedK |
71.5 x 90mm |
|
Yes |
|
|
90mm |
Yes |
Yes |
|
300 |
SC 88.20 pro4 110-230V 50-60Hz |
|
digital |
230V |
|
4000W |
Müller 24106 SC 88.40 Pro4 Digital Timer 110-230V DIN Rail 4000W |
09-9938
|
|
Back order - 10 availableBack-order availability date - 03/12/2026
|
1+ £223.46
Price per unit Ex VAT
|
Yes |
4-channel |
Yes |
Black, RedK |
71.5 x 90mm |
|
Yes |
|
|
90mm |
Yes |
Yes |
|
300 |
SC 88.40 pro4 110-230V 50-60Hz |
|
digital |
230V |
|
4000W |
Müller 24108 SC 98.20 Timer 110-230V 50-60Hz DIN Rail Digital 4000W |
09-9939
|
|
Back order - 3 availableBack-order availability date - 03/12/2026
|
1+ £212.24
Price per unit Ex VAT
|
Yes |
2-channel |
Yes |
Black, RedK |
71.5 x 90mm |
|
Yes |
|
|
90mm |
Yes |
Yes |
|
300 |
SC 98.20 pro4 110-230V 50-60Hz |
|
digital |
230V |
|
4000W |
Müller 24110 SC Timer 110-230V 50-60Hz DIN Rail 4000W 1piece |
09-9940
|
|
Back order - 5 availableBack-order availability date - 03/12/2026
|
1+ £275.95
Price per unit Ex VAT
|
Yes |
4-channel |
Yes |
Black, RedK |
71.5 x 90mm |
|
Yes |
|
|
90mm |
Yes |
Yes |
|
300 |
SC 98.40 pro4 110-230V 50-60Hz |
|
digital |
230V |
|
4000W |
Müller 24111 SC 98.20 Timer Digital 12-24V AC/DC DIN Rail Mount 4000W |
09-9941
|
|
Back order - 8 availableBack-order availability date - 03/12/2026
|
1+ £215.84
Price per unit Ex VAT
|
Yes |
2-channel |
Yes |
Black, RedK |
71.5 x 90mm |
|
Yes |
|
|
90mm |
Yes |
Yes |
|
300 |
SC 98.20 pro4 12-24V ACDCV |
|
digital |
230V |
|
4000W |