Müller 23636 SC 18.14 Timer 230V DIN Rail Astro Prog ±90min Offset

MPN
23636
Brand
Muller
EAN-13
4022709236364
Order Code
09-9923
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £74.41
10+ £70.98
100+ £70.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/12/2026

The Muller SC 18.14 easy 230V 50-60Hz is a digital timer designed for DIN rail mounting and can handle up to 4000 W at 230 V AC. It features precise timing capabilities suitable for scheduling electrical devices in both industrial and domestic environments. Typical applications include automating lighting, heating, and specialised equipment operations.
Type DIN rail mount timer
Astro function Yes
Channels 1-channel
Color Black, RedK
Dim (L x W x H) 63 x 35.8 x 90mm
Display backlighting Yes
Display Type LCD
Height 90mm
Length 63mm
Memory Slots 56
Min. power reserve 10Years
Misc Attribute 1 SC 18.14 easy 230V 50-60Hz
Misc Attribute 2 digital
Operating Voltage (AC) 230V
Output Rating 4000W
Width 35.8mm

Reviews

Be the first to submit a review

Trustpilot