Müller 23588 SC 18.13 Timer Astro DIN Rail 230V 4000W Sunset/Sunrise

MPN
23588
Brand
Muller
EAN-13
4022709235886
Order Code
09-9921
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £68.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional 8 due on 01/12/2026

The Muller SC 18.13 easy DIN rail mount timer is a digital timing device designed for 230 V AC power, suitable for applications requiring precise schedule controls. Manufactured by Muller, it operates at 50-60 Hz with a capacity of 4000 W, making it ideal for managing lighting and heating systems in residential or commercial settings. Its DIN rail compatibility ensures easy installation in electrical distribution panels.
Type DIN rail mount timer
Astro function Yes
Channels 1-channel
Color Black, RedK
Dim (L x W x H) 63 x 35.8 x 90mm
Display backlighting Yes
Display Type LCD
Height 90mm
Length 63mm
Memory Slots 4
Min. power reserve 10Years
Misc Attribute 1 SC 18.13 easy 230V 50-60Hz
Misc Attribute 2 digital
Operating Voltage (AC) 230V
Output Rating 4000W
Switching cycle Daylight savings/sunup/sundown control
Width 35.8mm

Reviews

Be the first to submit a review

Trustpilot