Müller 23823 SC Timer 24V AC/DC DIN Rail Mount Digital 4000W

MPN
23823
Brand
Muller
EAN-13
4022709238238
Order Code
09-9927
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £79.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 03/12/2026

The Muller SC 18.10 easy 24V ACDC DIN rail mount timer operates on both 24 V DC and 24 V AC, making it versatile for various applications. Manufactured by Muller, this timer offers a significant power capacity of 4000 W. It is ideal for use in electrical panels and control systems where space-saving, high-efficiency timing solutions are required.
Type DIN rail mount timer
Astro function No
Channels 1-channel
Color Black, RedK
Dim (L x W x H) 63 x 35.8 x 90mm
Display backlighting No
Display Type LCD
Height 90mm
Impulse Yes
Length 63mm
Memory Slots 56
Min. power reserve 10Years
Misc Attribute 1 SC 18.10 easy 24V ACDCV
Misc Attribute 2 digital
Output Rating 4000W
Width 35.8mm

Reviews

Be the first to submit a review

Trustpilot