Müller 23635 SC 18.20 Easy Timer 230V 4kW DIN Rail Mount

MPN
23635
Brand
Muller
EAN-13
4022709236357
Order Code
09-9922
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £76.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

The Muller SC 18.20 easy 230V 50-60Hz is a DIN rail mount timer that operates at 230 V AC and can manage loads up to 4000 W. It is designed for precise scheduling and automation tasks, making it suitable for use in both industrial and commercial settings. Typical applications include controlling lighting systems, heating, and other electrical devices that require timed operation.
Type DIN rail mount timer
Astro function No
Channels 2-channel
Color Black, RedK
Dim (L x W x H) 63 x 35.8 x 90mm
Display backlighting Yes
Display Type LCD
Height 90mm
Impulse Yes
Length 63mm
Memory Slots 56
Min. power reserve 10Years
Misc Attribute SC 18.20 easy 230V 50-60Hz
Operating Voltage (AC) 230V
Output Rating 4000W
Width 35.8mm

Reviews

Be the first to submit a review

Trustpilot