Müller 22274 SC 18.10 Timer DIN Rail 230V AC 4000W 50-60Hz

MPN
22274
Brand
Muller
EAN-13
4022709222749
Order Code
09-9914
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £56.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 83 availableBack-order availability date - 03/12/2026

Muller's SC 18.10 easy 230V 50-60Hz is a DIN rail mount timer designed for 230 V AC applications up to 4000 W. Its main features include easy installation and reliable operation for controlling electrical loads according to preset schedules. This timer is typically used in automation systems, lighting control, and energy management.
Type DIN rail mount timer
Astro function No
Channels 1-channel
Color Black, RedK
Dim (L x W x H) 63 x 35.8 x 90mm
Display backlighting Yes
Display Type LCD
Height 90mm
Impulse Yes
Length 63mm
Memory Slots 56
Min. power reserve 10Years
Misc Attribute SC 18.10 easy 230V 50-60Hz
Operating Voltage (AC) 230V
Output Rating 4000W
Width 35.8mm

Reviews

Be the first to submit a review

Trustpilot