Müller 23824 SC 18.20 Timer 24V ACDC DIN Rail Mount Digital 4000W

MPN
23824
Brand
Muller
EAN-13
4022709238245
Order Code
09-9928
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £93.55
10+ £89.23
100+ £88.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 03/12/2026

The Muller SC 18.20 easy 24V ACDC DIN rail mount timer is designed for both 24 V DC and 24 V AC applications, capable of handling up to 4000 W. This digital timer is ideal for installation on DIN rails, widely used in industrial and automated systems to provide precise timing functions. The Muller 23824 ensures reliable operation in various settings with straightforward installation and operation.
Type DIN rail mount timer
Astro function No
Channels 2-channel
Color Black, RedK
Dim (L x W x H) 63 x 35.8 x 90mm
Display backlighting No
Display Type LCD
Height 90mm
Impulse Yes
Length 63mm
Memory Slots 56
Min. power reserve 10Years
Misc Attribute 1 SC 18.20 easy 24V ACDCV
Misc Attribute 2 digital
Output Rating 4000W
Width 35.8mm

Reviews

Be the first to submit a review

Trustpilot