Müller Müller23825 Timer 12V ACDC DIN Rail Mount Digital Timer 4000W

MPN
23825
Brand
Muller
EAN-13
4022709238252
Order Code
09-9929
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £76.99
10+ £73.43
100+ £73.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/12/2026

The Muller SC 18.10 is a digital DIN rail mount timer designed for 12V AC/DC applications. It can handle loads up to 4000W, making it ideal for industrial and commercial use. This timer is particularly useful for precise control of lighting, ventilation, and other electrical equipment.
Type DIN rail mount timer
Astro function No
Channels 1-channel
Color Black, RedK
Dim (L x W x H) 63 x 35.8 x 90mm
Display backlighting No
Display Type LCD
Height 90mm
Impulse Yes
Length 63mm
Memory Slots 56
Min. power reserve 10Years
Misc Attribute 1 SC 18.10 easy 12V ACDCV
Misc Attribute 2 digital
Output Rating 4000W
Width 35.8mm

Reviews

Be the first to submit a review

Trustpilot