Müller 21056 SC 44.21 Timer DIN Rail 230V 4000W 50-60Hz Digital

MPN
21056
Brand
Muller
EAN-13
4022709210562
Order Code
09-9910
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £125.83
10+ £120.01
100+ £119.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Muller manufactures the SC 44.21 pro4 230V 50-60Hz, a DIN rail mount timer rated at 230 V and 4000 W. This digital timer is ideal for use in electrical and industrial applications requiring time-based control. It is compatible with both 50 Hz and 60 Hz frequency systems.
Type DIN rail mount timer
Astro function Yes
Channels 2-channel
Cycle Yes
Dim (W x H) 72 x 94.5mm
Display backlighting Yes
Factory colour Grey
Height 94.5mm
Impulse Yes
Memory Slots 300
Min. power reserve 10Years
Misc Attribute 1 SC 44.21 pro4 230V 50-60Hz
Misc Attribute 2 digital
Operating Voltage 230V
Output Rating 4000W
Width 72mm

Reviews

Be the first to submit a review

Trustpilot